Reference Only

CDV30FK471JO3

Mica Capacitors 470pF 2500V 5%.

Manufacturer:

Mfr Part:
CDV30FK471JO3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance470 pF
Termination StyleRadial
Lead Spacing11.1 mm (0.437 in)
Length19.8 mm (0.78 in)
Width6.9 mm
Height22.1 mm
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductMica Standard Dipped Capacitors
SeriesCDV30
PackagingBulk
Product TypeMica Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 11 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.83$262.13
$19.94$997.00
$18.35$1,835.00
$17.53$8,765.00
Need more?