Reference Only
CDV30FK302JO3
Mica Capacitors 3nF 2500V 5%.
Datasheet
CDV30FK302JO3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Mica Capacitors | |
| Capacitance | 3 nF | |
| Voltage Rating | 2.5 kV | |
| Termination Style | Radial | |
| Lead Spacing | 0.438 in | |
| Length | 21.34 mm (0.84 in) | |
| Width | 12.2 mm | |
| Height | 23.62 mm | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | CDV30 | |
| Packaging | Bulk | |
| Product Type | Mica Capacitors | |
| Product | Mica Standard Dipped Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290020 |
| TARIC | 8532290000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.86 | $340.74 | |
| $30.16 | $301.60 | |
| $27.99 | $1,399.50 | |
| $26.11 | $2,611.00 |
Need more?