Reference Only
CDV30FF103JO3F
Mica Capacitors 0.01uF 1kV 5%
Datasheet
CDV30FF103JO3F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Mica Capacitors | |
| Capacitance | 0.01 uF | |
| Voltage Rating | 1 kV | |
| Termination Style | Radial | |
| Lead Spacing | 11.1 mm (0.437 in) | |
| Length | 20.8 mm (0.819 in) | |
| Width | 10.7 mm | |
| Height | 23.1 mm | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | CDV30 | |
| Packaging | Bulk | |
| Product Type | Mica Capacitors | |
| Product | Mica Standard Dipped Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | 0 PPM / C, 70 PPM / C | |
| Part # Aliases | CDV30FF103J03F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532290020 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,805In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.58 | $38.58 | |
| $31.28 | $281.52 | |
| $30.66 | $551.88 | |
| $29.28 | $1,581.12 | |
| $28.98 | $2,898.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.