Reference Only
CDV30FF103JO3
Mica Capacitors MICA 10nF 1KV 5%
Datasheet
CDV30FF103JO3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Mica Capacitors | |
| Capacitance | 10 nF | |
| Voltage Rating | 1 kV | |
| Termination Style | Radial | |
| Lead Spacing | 11.1 mm (0.437 in) | |
| Length | 20.8 mm (0.819 in) | |
| Width | 10.7 mm | |
| Height | 23.1 mm | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | Mica Standard Dipped Capacitors | |
| Series | CDV30 | |
| Packaging | Bulk | |
| Product Type | Mica Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | 0 PPM / C, 70 PPM / C | |
| Part # Aliases | CDV30FF103J03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532290020 |
| TARIC | 8532290000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
67In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.95 | $22.95 | |
| $22.72 | $113.60 | |
| $19.27 | $192.70 | |
| $19.08 | $477.00 | |
| $18.89 | $755.60 | |
| $18.70 | $1,683.00 | |
| $18.51 | $4,627.50 | |
| $18.33 | $9,165.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes