Reference Only

CDV19FF561JO3F

Mica Capacitors 560pF 1kV 0.05%

Manufacturer:

Mfr Part:
CDV19FF561JO3F

TTI Part:
CDV19FF561JO3F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance560 pF
Voltage Rating1 kV
Termination StyleRadial
Length16.5 mm (0.65 in)
Width5.3 mm
Height13 mm
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductMica Snubber Capacitors
SeriesCDV19
PackagingBulk
Product TypeMica Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code0 PPM / C, 70 PPM / C

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.40$7.40
$5.56$55.60
$5.49$109.80
$4.72$236.00
$4.50$450.00
$4.45$1,112.50
$4.39$1,756.00
$4.09$3,681.00
Need more?
Sign in to add projects and notes