Reference Only
CDV19FF102JO3F
Mica Capacitors 1nF 1kV 5%
Datasheet
CDV19FF102JO3F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Mica Capacitors | |
| Capacitance | 1 nF | |
| Voltage Rating | 1 kV | |
| Termination Style | Radial | |
| Lead Spacing | 0.344 in | |
| Length | 17.02 mm (0.67 in) | |
| Width | 6.35 mm | |
| Height | 13.46 mm | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | Mica Snubber Capacitors | |
| Series | CDV19 | |
| Packaging | Bulk | |
| Product Type | Mica Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | 0 PPM / C, 70 PPM / C | |
| Part # Aliases | CDV19FF102J03F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532290020 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
900In Stock
800 expected 15-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.48 | $274.00 | |
| $5.23 | $523.00 | |
| $5.17 | $1,292.50 | |
| $4.72 | $2,360.00 | |
| $4.59 | $4,590.00 | |
| $4.53 | $9,060.00 | |
| $4.48 | $22,400.00 | |
| $4.42 | $33,150.00 |
Need more?
Sign in to add projects and notes