Reference Only

CDV19CF150JO3F

Mica Capacitors 15pF 1kV 0.05%

Manufacturer:

Mfr Part:
CDV19CF150JO3F

TTI Part:
CDV19CF150JO3F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance15 pF
Voltage Rating1 kV
Termination StyleRadial
Length16.3 mm (0.642 in)
Width4.8 mm
Height12.7 mm
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductMica Standard Dipped Capacitors
SeriesCDV19
PackagingBulk
Product TypeMica Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code200 PPM / C

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.07$307.00
$3.00$1,200.00
$2.67$2,403.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes