Reference Only

CDV16FF301JO3F

Mica Capacitors 300pF 1kV 5%.

Manufacturer:

Mfr Part:
CDV16FF301JO3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance300 pF
Voltage Rating1 kV
Termination StyleRadial
Lead Spacing5.9 mm (0.232 in)
Length11.4 mm (0.449 in)
Width4.1 mm
Height11.9 mm
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductMica Snubber Capacitors
SeriesCDV16
PackagingBulk
Product TypeMica Capacitors
SubcategoryCapacitors
Part # AliasesCDV16FF301J03F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.29$458.00
$2.04$1,020.00
$1.96$1,960.00
$1.88$3,760.00
$1.64$8,200.00
Need more?