Reference Only

CDV16FF271JO3F

Mica Capacitors 270pF 1kV 5%.

Manufacturer:

Mfr Part:
CDV16FF271JO3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance270 pF
Voltage Rating1 kV
Termination StyleRadial
Length11.4 mm (0.449 in)
Width4.1 mm
Height11.9 mm
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductMica Snubber Capacitors
SeriesCDV16
PackagingBulk
Product TypeMica Capacitors
SubcategoryCapacitors
Part # AliasesCDV16FF271J03F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.17$434.00
$2.11$1,055.00
$1.98$1,980.00
$1.73$3,460.00
$1.68$8,400.00
Need more?