Reference Only
CDV16FF102JO3F
Mica Capacitors 1nF 1kV 5%
Datasheet
CDV16FF102JO3F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Mica Capacitors | |
| Capacitance | 1 nF | |
| Voltage Rating | 1 kV | |
| Termination Style | Radial | |
| Lead Spacing | 0.234 in | |
| Length | 11.68 mm (0.46 in) | |
| Width | 4.32 mm | |
| Height | 12.7 mm | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | Mica Snubber Capacitors | |
| Series | CDV16 | |
| Packaging | Bulk | |
| Product Type | Mica Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532290020 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
5,150
On Order
5,150 expected 06-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.36 | $168.00 | |
| $3.15 | $315.00 | |
| $3.11 | $777.50 | |
| $2.81 | $1,405.00 | |
| $2.69 | $2,690.00 | |
| $2.65 | $6,625.00 | |
| $2.62 | $13,100.00 | |
| $2.58 | $19,350.00 |
Need more?
Sign in to add projects and notes