Reference Only

CDV16FF101JO3

Mica Capacitors 100pF 1kV 5%.

Manufacturer:

Mfr Part:
CDV16FF101JO3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance100 pF
Voltage Rating1 kV
Termination StyleRadial
Lead Spacing5.9 mm (0.232 in)
Length10.9 mm (0.429 in)
Width3.8 mm
Height11.7 mm
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductMica Snubber Capacitors
SeriesCDV16
PackagingBulk
Product TypeMica Capacitors
SubcategoryCapacitors
Part # AliasesCDV16FF101J03

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.69$338.00
$1.49$745.00
$1.39$1,390.00
$1.33$2,660.00
$1.27$6,350.00
Need more?