Reference Only

CDLC302P2R7K04

Supercapacitors / Ultracapacitors 3000F 2.7V Threaded

Manufacturer:

Mfr Part:
CDLC302P2R7K04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategorySupercapacitors / Ultracapacitors
Capacitance3000 F
Voltage Rating DC2.7 VDC
Termination StyleScrew
Diameter60.7 mm (2.39 in)
Length138 mm
Life1000 Hour, 500000 Cycle
ESR290 uOhms
Tolerance- 5 %, + 10 %
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
SeriesCDLC
PackagingTray
Leakage Current5.2 mA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?