Reference Only
CDLC152P2R7K04
Supercapacitors / Ultracapacitors 1500F 2.7V Threaded
Datasheet
CDLC152P2R7K04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 1500 F | |
| Voltage Rating DC | 2.7 VDC | |
| Termination Style | Screw | |
| Diameter | 60.7 mm (2.39 in) | |
| Length | 85 mm | |
| Life | 1000 Hour, 500000 Cycle | |
| ESR | 470 uOhms | |
| Tolerance | - 5 %, + 10 % | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Series | CDLC | |
| Packaging | Tray | |
| Leakage Current | 3 mA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?