Reference Only

CD5EC220JO3F

Mica Capacitors 22pF 300V 5%

Manufacturer:

Mfr Part:
CD5EC220JO3F

TTI Part:
CD5EC220JO3F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance22 pF
Voltage Rating300 V
Termination StyleRadial
Lead Spacing3 mm (0.118 in)
Length6.9 mm (0.272 in)
Width3 mm
Height5.1 mm
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductMica Standard Dipped Capacitors
SeriesCD5
PackagingBulk
Product TypeMica Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 20 PPM / C, + 100 PPM / C
Part # AliasesCD5EC220J03F

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.65$265.00
$2.59$1,036.00
$2.33$2,097.00
$2.07$5,175.00
$2.05$10,250.00
$2.02$15,150.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes