Reference Only
CD5CC030DO3F
Mica Capacitors 3pF 300V 0/-0.5pF
Datasheet
CD5CC030DO3F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Mica Capacitors | |
| Capacitance | 3 pF | |
| Voltage Rating | 300 V | |
| Termination Style | Radial | |
| Lead Spacing | 0.12 in | |
| Length | 6.86 mm (0.27 in) | |
| Width | 2.79 mm | |
| Height | 4.83 mm | |
| Tolerance | 0.5 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | Mica Standard Dipped Capacitors | |
| Series | CD5 | |
| Packaging | Bulk | |
| Product Type | Mica Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | 200 PPM / C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532290020 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
196In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.88 | $5.76 | |
| $2.84 | $28.40 | |
| $2.80 | $140.00 | |
| $2.77 | $277.00 | |
| $2.73 | $1,092.00 | |
| $1.97 | $1,773.00 | |
| $1.73 | $8,650.00 | |
| $1.70 | $12,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes