Reference Only

CD4ED270GO3

Mica Capacitors 27pF 500V +/-2%.

Manufacturer:

Mfr Part:
CD4ED270GO3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance27 pF
Voltage Rating500 V
Termination StyleRadial
Length7.4 mm (0.291 in)
Width2.8 mm
Height5.6 mm
Tolerance2 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCD4
PackagingBulk
Product TypeMica Capacitors
ProductMica High Frequency Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 20 PPM / C, + 100 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$11.71$1,171.00
$11.68$11,680.00
Need more?