Reference Only

CD4ED220JO3

Not Recommended for New Designs
Mica Capacitors HIGH FREQ 500V 22pf

Manufacturer:

Mfr Part:
CD4ED220JO3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance22 pF
Voltage Rating500 V
Termination StyleRadial
Lead Spacing2.5 mm (0.098 in)
Length7.4 mm (0.291 in)
Width2.8 mm
Height5.6 mm
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCD4
PackagingBulk
Product TypeMica Capacitors
ProductMica High Frequency Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 20 PPM / C, + 100 PPM / C
Part # AliasesCD4ED220J03

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?