Reference Only
CD4ED200DO3
Mica Capacitors 20pF 500V +/-0.5pF.
Datasheet
CD4ED200DO3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Mica Capacitors | |
| Capacitance | 20 pF | |
| Voltage Rating | 500 V | |
| Termination Style | Radial | |
| Length | 7.4 mm (0.291 in) | |
| Width | 2.8 mm | |
| Height | 5.6 mm | |
| Tolerance | 0.5 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | Mica High Frequency Capacitors | |
| Series | CD4 | |
| Packaging | Bulk | |
| Product Type | Mica Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | - 20 PPM / C, + 100 PPM / C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290020 |
| TARIC | 8532290000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.62 | $1,162.00 | |
| $11.07 | $5,535.00 | |
| $10.91 | $10,910.00 |
Need more?