Reference Only

CD42FD473JO3F

Mica Capacitors 47nF 500V 5%

Manufacturer:

Mfr Part:
CD42FD473JO3F

TTI Part:
CD42FD473JO3F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance47 nF
Voltage Rating500 V
Termination StyleRadial
Lead Spacing27 mm (1.063 in)
Length37.3 mm (1.469 in)
Width11.4 mm
Height23.1 mm
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCD42
PackagingBulk
Product TypeMica Capacitors
ProductMica Standard Dipped Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code0 PPM / C, 70 PPM / C
Part # AliasesCD42FD473J03F

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

32In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.00$20.00
$19.80$79.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.