Reference Only

CD18FD332JO3

Mica Capacitors 3300pF 500V +/-5%.

Manufacturer:

Mfr Part:
CD18FD332JO3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance3300 pF
Voltage Rating500 V
Termination StyleRadial
Length17.3 mm (0.681 in)
Width7.4 mm
Height14 mm
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesCD18
PackagingBulk
Dissipation Factor DF0.05
Product TypeMica Capacitors
ProductMica High Frequency Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$22.45$1,122.50
$21.56$2,156.00
$20.99$10,495.00
Need more?