Reference Only

CD17FD151JO3F

Mica Capacitors 150pF 500V 5%.

Manufacturer:

Mfr Part:
CD17FD151JO3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance150 pF
Voltage Rating500 V
Termination StyleRadial
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesCD17
PackagingBulk
Dissipation Factor DF0.05
Product TypeMica Capacitors
ProductMica Standard Dipped Capacitors
SubcategoryCapacitors
Part # AliasesCD17FD151J03F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.51$502.00
$2.24$1,120.00
$2.03$2,030.00
$1.98$3,960.00
$1.87$9,350.00
Need more?