Reference Only

CD17FD121JO3

Mica Capacitors 120pF 500V +/-5%.

Manufacturer:

Mfr Part:
CD17FD121JO3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance120 pF
Voltage Rating500 V
Termination StyleRadial
Length11.7 mm (0.461 in)
Width4.6 mm
Height9.4 mm
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesCD17
PackagingBulk
Dissipation Factor DF0.05
Product TypeMica Capacitors
ProductMica Standard Dipped Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.01$402.00
$1.81$1,810.00
$1.74$3,480.00
$1.68$8,400.00
Need more?