Reference Only
CD17FA911JO3
Mica Capacitors 910pF 100V +/-5%.
Datasheet
CD17FA911JO3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Mica Capacitors | |
| Capacitance | 910 pF | |
| Voltage Rating | 100 V | |
| Termination Style | Radial | |
| Length | 11.9 mm (0.469 in) | |
| Width | 5.6 mm | |
| Height | 9.9 mm | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | Mica Standard Dipped Capacitors | |
| Series | CD17 | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.05 | |
| Product Type | Mica Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290020 |
| TARIC | 8532290000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.16 | $1,032.00 | |
| $5.15 | $5,150.00 | |
| $4.86 | $9,720.00 |
Need more?