Reference Only
CD17FA152JO3
Not Recommended for New Designs
Mica Capacitors 1500pF 100V 5%
Datasheet
CD17FA152JO3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Mica Capacitors | |
| Capacitance | 1.5 nF | |
| Voltage Rating | 100 V | |
| Termination Style | Radial | |
| Lead Spacing | 5.9 mm (0.232 in) | |
| Length | 12.7 mm (0.5 in) | |
| Width | 6.4 mm | |
| Height | 10.9 mm | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | Mica Standard Dipped Capacitors | |
| Series | CD17 | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.05 | |
| Product Type | Mica Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | 0 PPM / C, 70 PPM / C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290020 |
| TARIC | 8532290000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?