Reference Only
CD17FA122JO3F
Mica Capacitors 1200pF 100V 5%.
Datasheet
CD17FA122JO3F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Mica Capacitors | |
| Capacitance | 1200 pF | |
| Voltage Rating | 100 V | |
| Termination Style | Radial | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | CD17 | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.05 | |
| Product Type | Mica Capacitors | |
| Product | Mica Standard Dipped Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290020 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.65 | $765.00 | |
| $7.63 | $3,815.00 | |
| $6.59 | $6,590.00 |
Need more?