Reference Only

CD17FA122JO3

Mica Capacitors 1.2K pF 100 Volt 5%.

Manufacturer:

Mfr Part:
CD17FA122JO3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance1200 pF
Voltage Rating100 V
Termination StyleRadial
Lead Spacing5.9 mm (0.232 in)
Length12.4 mm (0.488 in)
Width6.1 mm
Height10.7 mm
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesCD17
PackagingBulk
Dissipation Factor DF0.05
Product TypeMica Capacitors
ProductMica Standard Dipped Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code0 PPM / C, 70 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.98$698.00
$6.77$3,385.00
$6.20$6,200.00
Need more?