Reference Only

CD17FA102JO3

Mica Capacitors 1K pF 100 Volt 5%.

Manufacturer:

Mfr Part:
CD17FA102JO3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance1 nF
Voltage Rating100 V
Termination StyleRadial
Lead Spacing5.9 mm (0.232 in)
Length12.2 mm (0.48 in)
Width5.8 mm
Height10.2 mm
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductMica Standard Dipped Capacitors
SeriesCD17
PackagingBulk
Dissipation Factor DF0.05
Product TypeMica Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code0 PPM / C, 70 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.51$1,102.00
$5.17$5,170.00
Need more?