Reference Only

CD15FD151GO3F

Mica Capacitors 150pF 500V 2%

Manufacturer:

Mfr Part:
CD15FD151GO3F

TTI Part:
CD15FD151GO3F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance150 pF
Voltage Rating500 V
Termination StyleRadial
Lead Spacing5.9 mm (0.232 in)
Length11.7 mm (0.461 in)
Width4.8 mm
Height9.4 mm
Tolerance2 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductMica Standard Dipped Capacitors
SeriesCD15
PackagingBulk
Product TypeMica Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code0 PPM / C, 70 PPM / C
Part # AliasesCD15FD151G03F

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.86$286.00
$2.84$1,136.00
$2.53$2,277.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes