Reference Only

CD15FD101JO3

Mica Capacitors MICA 100pF500VJ

Manufacturer:

Mfr Part:
CD15FD101JO3

TTI Part:
CD15FD101JO3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance100 pF
Voltage Rating500 V
Termination StyleRadial
Lead Spacing5.9 mm (0.232 in)
Length11.7 mm (0.461 in)
Width4.6 mm
Height9.1 mm
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCD15
PackagingBulk
Product TypeMica Capacitors
ProductMica Standard Dipped Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code0 PPM / C, 70 PPM / C
Part # AliasesCD15FD101J03

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

1,548In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.65$5.30
$2.21$22.10
$2.18$54.50
$1.56$78.00
$1.51$151.00
$1.40$280.00
$1.38$690.00
Need more?

My Notes

Sign into see notes.