Reference Only

CD15FD101FO3F

Mica Capacitors 100pF 500V 1%

Manufacturer:

Mfr Part:
CD15FD101FO3F

TTI Part:
CD15FD101FO3F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance100 pF
Voltage Rating500 V
Termination StyleRadial
Tolerance1 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductMica Standard Dipped Capacitors
SeriesCD15
PackagingBulk
Product TypeMica Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code0 PPM / C, 70 PPM / C
Part # AliasesCD15FD101F03F

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532290020
TARIC85322900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.15$215.00
$2.12$848.00
$1.92$1,728.00
Need more?
Sign in to add projects and notes