Reference Only

CD15FC621JO3

Mica Capacitors MICA 620PF300VJ.

Manufacturer:

Mfr Part:
CD15FC621JO3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance620 pF
Voltage Rating300 V
Termination StyleRadial
Lead Spacing5.9 mm (0.232 in)
Length11.7 mm (0.461 in)
Width5.3 mm
Height9.7 mm
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCD15
PackagingBulk
Product TypeMica Capacitors
ProductMica Standard Dipped Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code0 PPM / C, 70 PPM / C
Part # AliasesCD15FC621J03

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.57$457.00
$4.45$2,225.00
$4.10$4,100.00
$3.91$7,820.00
Need more?