Reference Only
CD15FC561GO3
Mica Capacitors 560pF 300V 2%
Datasheet
CD15FC561GO3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Mica Capacitors | |
| Capacitance | 560 pF | |
| Voltage Rating | 300 V | |
| Termination Style | Radial | |
| Lead Spacing | 5.9 mm (0.232 in) | |
| Length | 11.7 mm (0.461 in) | |
| Width | 5.3 mm | |
| Height | 9.7 mm | |
| Tolerance | 2 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | Mica Standard Dipped Capacitors | |
| Series | CD15 | |
| Packaging | Bulk | |
| Product Type | Mica Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | 0 PPM / C, 70 PPM / C | |
| Part # Aliases | CD15FC561G03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532290020 |
| TARIC | 8532290000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
260In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.35 | $31.75 | |
| $6.19 | $61.90 | |
| $5.32 | $133.00 | |
| $5.13 | $513.00 | |
| $5.02 | $2,008.00 | |
| $4.85 | $4,365.00 | |
| $4.49 | $11,225.00 | |
| $4.44 | $22,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes