Reference Only

CD15FA152FO3F

Mica Capacitors 1500pF 100V 1%.

Manufacturer:

Mfr Part:
CD15FA152FO3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance1.5 nF
Voltage Rating100 V
Termination StyleRadial
Tolerance1 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductMica Standard Dipped Capacitors
SeriesCD15
PackagingBulk
Product TypeMica Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code0 PPM / C, 70 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.89$989.00
$9.31$4,655.00
$9.09$9,090.00
Need more?