Reference Only
CD15FA102FO3F
Mica Capacitors 1nF 100V 1%
Datasheet
CD15FA102FO3F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Mica Capacitors | |
| Capacitance | 1 nF | |
| Voltage Rating | 100 V | |
| Termination Style | Radial | |
| Lead Spacing | 5.9 mm (0.232 in) | |
| Length | 12.2 mm (0.48 in) | |
| Width | 5.8 mm | |
| Height | 10.2 mm | |
| Tolerance | 1 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | CD15 | |
| Packaging | Bulk | |
| Product Type | Mica Capacitors | |
| Product | Mica Standard Dipped Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | 0 PPM / C, 70 PPM / C | |
| Part # Aliases | CD15FA102F03F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532290020 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.29 | $92.90 | |
| $9.12 | $456.00 | |
| $8.69 | $869.00 | |
| $8.60 | $3,440.00 | |
| $8.32 | $7,488.00 | |
| $6.28 | $12,560.00 |
Need more?
My Notes
Sign into see notes.