Reference Only

CD10CD180JO3F

Mica Capacitors 18pF 500V 5%.

Manufacturer:

Mfr Part:
CD10CD180JO3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance18 pF
Voltage Rating500 V
Termination StyleRadial
Lead Spacing0.141 in
Length9.14 mm (0.36 in)
Width4.83 mm
Height8.38 mm
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCD10
PackagingBulk
Product TypeMica Capacitors
ProductMica Standard Dipped Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code200 PPM
Voltage Rating DC500 VDC
Part # AliasesCD10CD180J03F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.63$363.00
$3.32$1,660.00
$3.16$3,160.00
$2.95$5,900.00
Need more?