Reference Only

CD10CD050DO3F

Mica Capacitors 5pF 500V 0.5pF.

Manufacturer:

Mfr Part:
CD10CD050DO3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance5 pF
Voltage Rating500 V
Termination StyleRadial
Lead Spacing3.6 mm (0.142 in)
Length9.1 mm (0.358 in)
Width4.8 mm
Height8.4 mm
Tolerance0.5 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductMica Standard Dipped Capacitors
Voltage Rating DC500 VDC
SeriesCD10
PackagingBulk
Product TypeMica Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code200 PPM
Part # AliasesCD10CD050D03F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.66$366.00
$3.32$1,660.00
$3.19$3,190.00
$2.98$5,960.00
Need more?