Reference Only

CD10CD030DO3

Mica Capacitors 3.0pF 500V .5pF

Manufacturer:

Mfr Part:
CD10CD030DO3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance3 pF
Voltage Rating500 V
Termination StyleRadial
Lead Spacing3.6 mm (0.142 in)
Length9.1 mm (0.358 in)
Width4.8 mm
Height8.4 mm
Tolerance0.5 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductMica Standard Dipped Capacitors
Voltage Rating DC500 VDC
SeriesCD10
PackagingBulk
Product TypeMica Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code200 PPM
Part # AliasesCD10CD030D03

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?