Reference Only

CD10CD030CO3

Mica Capacitors 3pF 500V +/-1pF.

Manufacturer:

Mfr Part:
CD10CD030CO3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance3 pF
Voltage Rating500 V
Termination StyleRadial
Tolerance1 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCD10
PackagingBulk
Product TypeMica Capacitors
ProductMica Standard Dipped Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code200 PPM
Voltage Rating DC500 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.33$466.00
$2.09$2,090.00
$1.97$3,940.00
$1.90$9,500.00
Need more?