Reference Only

CD10CD020CO3F

Mica Capacitors 2pF 500V 1pF.

Manufacturer:

Mfr Part:
CD10CD020CO3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance2 pF
Voltage Rating500 V
Termination StyleRadial
Tolerance1 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCD10
PackagingBulk
Product TypeMica Capacitors
ProductMica Standard Dipped Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code200 PPM
Voltage Rating DC500 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.51$251.00
$2.45$1,225.00
$2.18$2,180.00
$2.02$4,040.00
$2.00$10,000.00
Need more?