Reference Only
BLH656K102C144-1
Film Capacitors 1kVDC 65uF 10% ESR 1.8mOhm 1300A AEC-Q200
Datasheet
BLH656K102C144-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 65 uF | |
| Voltage Rating DC | 1 kVDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 52.5 mm (2.067 in) | |
| Length | 57.5 mm (2.264 in) | |
| Width | 45 mm (1.772 in) | |
| Product | Film Capacitors | |
| Voltage Rating AC | 230 VAC | |
| Tolerance | 10 % | |
| Number of Pins | 4 Pin | |
| ESR | 1.8 mOhms | |
| Height | 65 mm (2.559 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | BLH | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Lead Diameter | 1.2 mm | |
| Life | 100000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | DC Link Film Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.54 | $406.20 | |
| $12.21 | $5,494.50 | |
| $10.45 | $18,810.00 | |
| $10.35 | $41,917.50 |
Need more?
Sign in to add projects and notes