Reference Only

BLH206K551B084

Film Capacitors DC Link, THB, 85/85, AEC-Q200.

Manufacturer:

Mfr Part:
BLH206K551B084

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance20 uF
Voltage Rating DC550 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length42.5 mm (1.673 in)
Width40 mm (1.575 in)
ProductFilm Capacitors
Voltage Rating AC230 VAC
Tolerance10 %
Number of Pins4 Pin
ESR6.5 mOhms
Height20 mm (0.787 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesBLH
QualificationAEC-Q200
PackagingBulk
Lead Diameter1.2 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeDC Link Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,120 / Multiples: 56)
Quantity Unit PriceExt. Price
$4.41$4,939.20
Need more?