Reference Only

BLH117J701C154

Film Capacitors 110UF 700V 10%

Manufacturer:

Mfr Part:
BLH117J701C154

TTI Part:
BLH117J701C154

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance110 uF
Voltage Rating DC700 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
ProductFilm Capacitors
Tolerance5 %
Number of Pins4 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesBLH
PackagingBulk
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeDC Link Film Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 20)
Quantity Unit PriceExt. Price
$15.64$625.60
$13.96$6,700.80
$11.28$21,657.60
$11.17$48,254.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes