Reference Only

AVS337M35G24T-F

Aluminum Electrolytic Capacitors - SMD 35V 330uF AEC-Q200

Manufacturer:

Mfr Part:
AVS337M35G24T-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance330 uF
Voltage Rating DC35 VDC
Diameter10 mm (0.394 in)
Length10.2 mm (0.402 in)
Life2000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current320 mA
ESR700 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Width10.2 mm
Height12 mm
SeriesAVS
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.14
Leakage Current115.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSMT Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?