Reference Only

AVES106M16B12T-F

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - SMD 10uF 16V 105C

Manufacturer:

Mfr Part:
AVES106M16B12T-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance10 uF
Voltage Rating DC16 VDC
Diameter4 mm (0.157 in)
Length5.3 mm (0.209 in)
Life1000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current16 mA
ESR36.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width4.3 mm
Height5.3 mm
SeriesAVES
PackagingReel
Dissipation Factor DF0.22
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSMT Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?