Reference Only

ALH156K401C084

Film Capacitors 15uF 400Vac 57.5x50x35mm LS=52.5.

Manufacturer:

Mfr Part:
ALH156K401C084

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance15 uF
Termination StyleSnap In
DielectricPolypropylene (PP)
Lead Spacing52.5 mm (2.067 in)
Length57.5 mm (2.264 in)
Width50 mm (1.969 in)
ProductGeneral Film Capacitors
Voltage Rating AC400 VAC
Tolerance10 %
Number of Pins4 Pin
ESR6.1 mOhms
Height35 mm (1.378 in)
Package / Case57.5 mm x 50 mm x 35 mm
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesALH
QualificationAEC-Q200
PackagingBulk
Lead Diameter1.2 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePower Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.81$632.40
$14.78$886.80
$14.40$1,440.00
$13.50$6,750.00
Need more?