Reference Only

ALH155K401A072

Film Capacitors 1.5uF 400Vac 32x33x18mm LS=27.5

Manufacturer:

Mfr Part:
ALH155K401A072

TTI Part:
ALH155K401A072

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance1.5 uF
Termination StyleSnap In
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length33 mm (1.299 in)
Width32 mm (1.26 in)
ProductGeneral Film Capacitors
Voltage Rating AC400 VAC
Tolerance10 %
Number of Pins2 Pin
ESR8.1 mOhms
Height18 mm (0.709 in)
Package / Case33 mm x 32 mm x 18 mm
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesALH
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.8 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePower Film Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

180In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 90 / Multiples: 90)
Quantity Unit PriceExt. Price
$2.94$264.60
$2.91$523.80
$2.75$1,485.00
$2.63$2,840.40
$2.46$5,092.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.