Reference Only
ALH106K451C084
Film Capacitors 10uF 450Vac 57.5x50x35mm LS=52.5.
Datasheet
ALH106K451C084 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 10 uF | |
| Termination Style | Snap In | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 52.5 mm (2.067 in) | |
| Length | 57.5 mm (2.264 in) | |
| Width | 50 mm (1.969 in) | |
| Product | General Film Capacitors | |
| Voltage Rating AC | 450 VAC | |
| Tolerance | 10 % | |
| Number of Pins | 4 Pin | |
| ESR | 6.6 mOhms | |
| Height | 35 mm (1.378 in) | |
| Package / Case | 57.5 mm x 50 mm x 35 mm | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | ALH | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Lead Diameter | 1.2 mm | |
| Life | 100000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Power Film Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 56 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.81 | $632.40 | |
| $12.72 | $763.20 | |
| $12.37 | $1,237.00 | |
| $11.00 | $5,500.00 | |
| $10.79 | $10,790.00 |
Need more?