Reference Only
ALH106K351B104
Film Capacitors 10uF 350Vac 42.5x45x30mm LS=37.5
Datasheet
ALH106K351B104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 10 uF | |
| Termination Style | Snap In | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 37.5 mm (1.476 in) | |
| Length | 45 mm (1.772 in) | |
| Width | 42.5 mm (1.673 in) | |
| Product | General Film Capacitors | |
| Voltage Rating AC | 350 VAC | |
| Tolerance | 10 % | |
| Number of Pins | 4 Pin | |
| ESR | 5.3 mOhms | |
| Height | 30 mm (1.181 in) | |
| Package / Case | 45 mm x 42.5 mm x 30 mm | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | ALH | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Lead Diameter | 1.2 mm | |
| Life | 100000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Power Film Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 70 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.71 | $539.70 | |
| $6.93 | $5,821.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes