Reference Only
ALH105K351A032
Film Capacitors 1uF 350Vac 32x22x13mm LS=27.5.
Datasheet
ALH105K351A032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 1 uF | |
| Termination Style | Snap In | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 27.5 mm (1.083 in) | |
| Length | 32 mm (1.26 in) | |
| Width | 22 mm (0.866 in) | |
| Product | General Film Capacitors | |
| Voltage Rating AC | 350 VAC | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| ESR | 10.9 mOhms | |
| Height | 13 mm (0.512 in) | |
| Package / Case | 32 mm x 22 mm x 13 mm | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | ALH | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Life | 100000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Power Film Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.62 | $628.80 | |
| $2.34 | $1,404.00 | |
| $2.12 | $2,289.60 | |
| $2.07 | $4,222.80 | |
| $1.96 | $9,878.40 |
Need more?