Reference Only
AFK688M06P44T-F
Aluminum Electrolytic Capacitors - SMD 6800uF 6.3V 20% AEC-Q200.
Datasheet
AFK688M06P44T-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 6800 uF | |
| Voltage Rating DC | 6.3 VDC | |
| Diameter | 16 mm (0.63 in) | |
| Length | 16.5 mm (0.65 in) | |
| Product | Low ESR Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | AFK | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 125 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.54 | $317.50 | |
| $2.40 | $1,200.00 | |
| $2.21 | $11,050.00 |
Need more?